Infineon Technologies OptiMOS™7 Automotive Power MOSFETs

Infineon Technologies OptiMOS™7 automotive power MOSFETs help engineers build higher-efficiency and higher-density automotive power systems. The devices combine advanced MOSFET silicon with modern leadless power packaging to reduce conduction and switching losses in compact designs. Built for 12V and 48V vehicle architectures, OptiMOS7 MOSFETs support higher current capability, simplify thermal management, and improve overall system performance.

The OptiMOS7 devices offer ultra-low drain-to-source on-state resistance (RDS(on)), optimized switching behavior, and strong electrical robustness for demanding automotive environments. Copper-clip and top-side cooling package options improve heat dissipation and support space-constrained layouts. Manufactured on 300mm thin-wafer technology with extended automotive qualification, Infineon OptiMOS7 MOSFETs provide a scalable solution for power distribution, motor drives, DC/DC converters, battery management, and protection systems.

Features

  • Extremely low channel resistance for reduced conduction losses
  • Optimized dynamic performance for lower switching losses
  • High electrical robustness for demanding operating conditions
  • Advanced leadless power packaging for improved thermal dissipation
  • Automotive-grade production with extended qualification for long service life

Applications

  • Electric power steering
  • BMX
  • DC/DC converters
  • 48V battery management
  • Relay boxes
  • Junction boxes
  • LED lighting
  • Zonal architecture
Chart - Infineon Technologies OptiMOS™7 Automotive Power MOSFETs

HV-LV DC/DC
HV-LV DC/DC converter is an essential component in electric vehicles, where several electronic circuits operate at different voltage levels. The DC-DC converter converts a DC voltage from the battery into low-voltage DC power, depending on the circuit requirements.

Pumps and Fans
Electric pumps and fans play a critical role in thermal management systems, making them ideal applications for the latest OptiMOS™ 7 MOSFETs. Together with Infineon's portfolio of MOTIX™ 32-bit motor control SoC products like the TLE9891QTA61, TLE9893-2QTW62S,
TLE9879QXW40 and sensors, the OptiMOS™ 7 is the right choice and state-of-the-art market-integrated solution for mechatronic BLDC motor drive solutions.

Videos

InfineonSpice Desktop Circuit Simulator

A full-fledged analog circuit simulation engine, schematic editor, and waveform viewer with outstanding convergence. Create your circuit with any component model or use our best-in-class reference designs to make a difference.

Download InfineonSpice Desktop Circuit Simulator

Publicado: 2023-09-06 | Actualizado: 2026-08-31