ROHM Semiconductor BSS84W Small Signal MOSFET

ROHM Semiconductor BSS84W Small Signal MOSFET is a P-Ch, -60V, -0.21A Small Signal MOSFET featuring trench MOSFET technology. The BSS84W offers very fast switching and a 4.5V drive. The ROHM BSS84W is suitable for switching circuits, high-side load switches, and relay driver applications.

Features

  • Trench MOSFET technology
  • Very fast switching
  • 4.5V Drive

Applications

  • Switching circuits
  • High-side load switch
  • Relay driver

Package Style

Application Circuit Diagram - ROHM Semiconductor BSS84W Small Signal MOSFET
Publicado: 2022-09-27 | Actualizado: 2022-10-20