Vishay / Siliconix SQW61N65EF Automotive E Series Power MOSFET

Vishay / Siliconix SQW61N65EF Automotive E Series Power MOSFET is a single N-channel fast body diode MOSFET with automotive-grade E-series technology. The SQW61N65EF features a reduced reverse recovery time, reverse recovery charge, and reverse recovery current. The device also boasts a 229nC gate charge and 0.045Ω drain-source on-state resistance, resulting in an ultra-low Figure-of-Merit (FOM). The AEC-Q101-qualified SQW61N65EF offers a wide -55°C to +175°C operating junction temperature range, making it ideal for automotive applications. Vishay / Siliconix SQW61N65EF Automotive E Series Power MOSFET is offered in a 3-lead TO-247AD package and is RoHS compliant and halogen-free.

Features

  • AEC-Q101 qualified
  • Fast body diode MOSFET using Automotive Grade E series technology
  • 700V maximum drain-source voltage (VDS) at TJ
  • 650V drain-source voltage (VDS) at 25°C
  • ±30V gate-source voltage (VGS)
  • 0.045Ω drain-source on-state resistance (RDS(on))
  • 229nC gate charge (Qg)
  • Low figure-of-merit (FOM) (RDS(on)) x Qg
  • 204ns reduced reverse recovery time (trr)
  • 1.9μC reverse recovery charge (Qrr)
  • 18A reverse recovery current (IRRM)
  • Low 7379pF input capacitance (Ciss)
  • Low switching losses due to reduced reverse recovery charge
  • 625W maximum power dissipation (PD)
  • Avalanche energy rated (UIS)
  • -55°C to +175°C operating junction and storage temperature range (TJ, Tstg)
  • 3-lead TO-247AD package
  • Halogen free, lead free, and RoHS compliant

Applications

  • Automotive onboard chargers
  • Automotive DC-DC converters

eBook

Vishay / Siliconix SQW61N65EF Automotive E Series Power MOSFET

Internal Circuit & Typical Output

Schematic - Vishay / Siliconix SQW61N65EF Automotive E Series Power MOSFET

Switching Time Test Circuit

Application Circuit Diagram - Vishay / Siliconix SQW61N65EF Automotive E Series Power MOSFET

Gate Charge Test Circuit

Vishay / Siliconix SQW61N65EF Automotive E Series Power MOSFET

Package Outline

Mechanical Drawing - Vishay / Siliconix SQW61N65EF Automotive E Series Power MOSFET

Infographic

Vishay / Siliconix SQW61N65EF Automotive E Series Power MOSFET
Publicado: 2021-03-29 | Actualizado: 2022-06-07