Nuevos Conversores CA/DC

Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters offer high efficiency of up to 93% and a wide AC input range in a standard full-brick form factor, creating a flexible product with an extensive feature set. These low-profile units are specifically designed for contact-cooled applications and provide a nominal isolated output voltage of 48VDC, along with a 10V auxiliary output. The 01N models come with a threaded insert, while the 01NT converters feature a non-threaded insert. Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters are rated at 600W and include multiple protections, no minimum-load requirements, and power-good status. The series is ideal for both 5G telecommunications and industrial applications.
-
Advanced Energy AIF13WAC 600W AC/DC ConvertersOffers high efficiency of up to 93% and a wide AC input range in a standard full-brick form factor.29/01/2026 -
ROHM Semiconductor BM2P10xJ-Z PWM-Type DC/DC Converter ICsFeatures an integrated 730V switching MOSFET and operates directly from high-voltage AC mains.3/11/2025 -
ROHM Semiconductor BM2P06xJ-Z PWM-Type DC/DC Converter ICsDesigned for compact and efficient isolated AC-DC power supply applications.26/09/2025 -
Power Integrations TinySwitch™-5 Switcher ICsIntegrated offline switchers with EcoSmart™ technology.8/09/2025 -
Infineon Technologies G1 EM & LM CoolSET™ System in Packages (SiPs)Integrates a high-voltage power switch and control, SR control, and regulation loop.14/08/2025 -
ROHM Semiconductor BD28C5xFJ-LB PWM Types DC-DC ConvertersDC-DC converters for AC-DC provide an optimal system for products requiring an electrical outlet.6/08/2025 -
ROHM Semiconductor BM2P13xJ-Z PWM-Type DC/DC Converter ICsFeatures an integrated 730V switching MOSFET, enabling direct operation from high-voltage AC mains.14/07/2025 -
ROHM Semiconductor BM2SC125FP2-LBZ Quasi-Resonant AC/DC ConverterHigh-efficiency quasi-resonant AC/DC converter IC that integrates a 1700V SiC MOSFET.13/06/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18/03/2025 -
Infineon Technologies ICE5QRxx80BG-1 CoolSET™ Converters5th generation Quasi Resonant Plus integrated power ICs optimized for off-line switch power supply.2/09/2024 -
ROHM Semiconductor BD28C5xFJ-LB PWM DC-DC Converter ICsThese devices provide an optimal system for all products that require an electrical outlet.29/08/2024 -
ROHM Semiconductor CI de convertidores CC/CC cuasirresonantes BM1Q0xAFJ-LBE2Brindan soporte a largo plazo para aplicaciones industriales y sistemas óptimos para tomas de corriente.12/06/2024 -
Power Integrations CI de conmutador Flyback InnoSwitch5-ProLogra una eficiencia superior al 95% y cuenta con conmutación de voltaje cero al utilizar un control avanzado FET para rectificación síncrona.27/03/2024 -
onsemi Heat PumpsThe heat pump stands as a cornerstone of the global shift towards secure and sustainable heating.1/03/2024 -
Diodes Incorporated AP3190x AC/DC Power Supply ControllersDesigned for applications that require higher efficiency at light load and cost-effectiveness.8/08/2023 -
Diodes Incorporated AP3129 High Performance Multi-Mode PWM ControllerFeatures a proprietary audible noise elimination technology from electronic and magnetic components.4/08/2023 -
STMicroelectronics VIPerGaN100 Offline High Voltage ConvertersDesigned for medium power quasi-resonant ZVS (Zero Voltage Switching) flyback converters.12/01/2023 -
Power Integrations InnoSwitch™4-Pro Switcher ICsOffers switching frequencies up to 140kHz with a high level of integration.28/11/2022 -
STMicroelectronics VIPERGAN65 High Voltage ConverterAn advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT.30/09/2022 -
Infineon Technologies ICC80QSG Single Stage Flyback Controller ICPWM controller for flyback topologies operating in quasi-resonant mode and valley switching DCM.30/08/2022 -
Diodes Incorporated AP3304A Multi-Mode PWM ControllerFeatures high performance, low standby power, and cost-effective offline flyback converters.21/07/2022 -
STMicroelectronics ST-ONE Digital ControllersCombines an ARM Cortex M0+ core, an offline programmable controller, and USB PD PHY.20/06/2022 -
Monolithic Power Systems (MPS) MP175L 700V Primary-Side RegulatorsNon-isolated and offline regulators with up to 600mA output current and brown-in protection.17/05/2022 -
Power Integrations InnoSwitch™3-AQ Switcher ICsCV/CC QR flyback switcher ICs integrated with 750V/900V/1700V switch and FluxLink™ feedback.25/04/2022 -
Diodes Incorporated APR34910 Secondary Side SR SwitcherA secondary-side combo IC combines an N-channel MOSFET and a driver circuit designed for SR.15/03/2022