Nuevos Relés universales

Omron Electronics G9KJ PCB High-Power Relays are compact PCB relays optimized for precharge circuits in 1500VDC systems. The Omron G9KJ offers a significant reduction in size and weight compared to conventional screw-type relays. The PCB terminals eliminate the need to fasten the relay with screws, enabling significant reductions in wiring work and space. These high-power relays feature 530mW coil consumption and are ideal for use in energy storage systems, electric vehicle (EV) charging stations, and vehicle-to-everything (V2X) applications, including vehicle-to-home (V2H) and vehicle-to-building (V2B).
-
Omron Relés de alta potencia para PCB G9KJCompact PCB relays optimized for precharge circuits in 1500VDC systems.20/01/2026 -
TE Connectivity Relés de PCB de la serie Slimline SNRIICompact 5mm-wide solution for PCB mounting, features a 1 pole 6A, 1 form C (CO) contact arrangement.24/11/2025 -
Same Sky Latching Power RelaysEnable efficient high-current switching with single or double coil options and contact forms.6/11/2025 -
Weidmuller CUBESERIES Industrial Relay ModulesPUSH IN and screw connection relays optimized for universal use in industrial applications.30/06/2025 -
Omron G9EK-1-E DC Power RelaysGasless, high capacity, achieves carbon neutrality, switches 200A or 250A bidirectionally at 500VDC.20/02/2025 -
Omron G9EK-1 High-Power DC RelaysUL-certified SPST high-power relays for cost-effective DC disconnect applications.10/01/2025 -
Omron G6QG PCB Power RelaysCompact design and are capable of high-capacity switching with a contact rating of 480VAC, 55A.22/10/2024 -
TE Connectivity Relés de PCB de potencia T9F32A, 277VAC relays for generating control in the latest energy and power supply applications.15/10/2024 -
Omron G5Q-HR PCB Power RelaysFeature reduced power consumption with voltage holding and Pulse Width Modulation (PWM) control.10/09/2024 -
Panasonic Relés de potencia general HE-ACan achieve 90A maximum switching current (inductive) and 110A carry current.15/07/2024 -
Omron G9KC AC Multi-Pole PCB Power Relays4PST-NO relays that support multiple line disconnects in one package at voltages up to 480VAC.5/07/2024 -
Omron G9KB-E High-Capacity PCB Power RelaysHigh-capacity version of the G9KB series with increased voltage ratings and current ratings.11/06/2024 -
Panasonic Relés de potencia general serie LQDisponibles en voltaje nominal de bobina de 12 VDC y 24 VDC y disposición de contactos 1 Forma A.10/06/2024 -
Omron G5NB-EL-CF Slim 5A High-Temperature RelaysSlim PCB terminal relay option for high-temperature (+105°C) switching of 5A at 250VAC.10/05/2024 -
Omron G6RN-E Miniature Power RelaysMiniature PCB terminal relays that require 10A switching current capability.8/02/2024 -
Omron G6DN-CF Slim Power RelaysSlim PCB terminal relays for low amperage resistive and inductive switching designs.8/02/2024 -
Omron G7EB-E 120A Carry PCB Power RelaysSupports high current applications with high capacity load ratings, ideal for EV charging stations.15/08/2023 -
Phoenix Contact ECORLINE Essential Edition RelaysCost-effective, ice cube-style relays with basic functionality.3/04/2023 -
Omron G9KA-E Power PCB RelaysFeatures an ultra-low contact resistance of ≤0.2mΩ that generates low heat on the PCB.24/02/2023 -
Panasonic HE-R Power RelaysOffers a 12VDC to 24VDC rate coil voltage range, 80A maximum switching current, and compact size.12/01/2023 -
Same Sky Relés de potenciaIdeales para conmutación de corriente de alto nivel con corrientes de conmutación de 5 a a 40 A, cuatro tipos de formas de contacto.18/10/2022 -
Amphenol AHQ/AKE & AMI/AWH Commercial RelaysProvides up to 16A rated loading with low power consumption in a miniature package.19/07/2022 -
Omron G9KB High-Voltage Switching RelaysHigh-power DC PCB relays with bidirectional 600VDC capacity and 50A switching.19/04/2022