NexCOBOT Featured Products
NISE 3910 Fanless PC
Designed for industrial automation and edge computing for high CPU and graphics performance.
ICES675S Computer-On-Module (COM)
COM Express Type 6-pinout basic module that supports Intel® 8/9th gen Intel Core™ processors.
Coeus - 3801T Edge AI Computer
Features NVIDIA® Jetson Orin™ NX module that offers up to 100TOPS of AI performance.
nHMI-x TFT Human Machine Interface (HMI) Devices
Feature Arm® based CPU, resistive touch screen, painted plastic chassis, and IP65 front bezel.
TP-100-2 Teach Pendant
A handheld device designed to control robot movements and run robot programs.
EBC 355 SBC Embedded Boards
Powered by an on-board Intel® Atom™ processor E3800 product family with 1MB L2 cache.