Diotec Semiconductor Featured Products
BAS70-05W Schottky Diode
Designed for high‑speed switching and voltage clamping in space‑constrained applications.
BCV47 Darlington Transistor
NPN silicon transistor designed for very high DC current gain in a compact surface‑mount package.
BCX53-16-AQ Bipolar Transistor
AEC-Q101, PNP BJT designed for control, signal processing, and medium‑power switching applications.
DI050N04BPT-AQ N-Channel Power MOSFET
Supports a drain‑source voltage of 40V and delivers 50A continuous drain current at 25°C.
DI045N10PT-AQ N-Channel Power MOSFET
Supports a drain‑source voltage of 100V and delivers 45A continuous drain current at 25°C.
DI040N10D1-AQ N-Channel Power MOSFET
Supports a drain‑source voltage of 100V and delivers 40A continuous drain current at 25°C.
DI009N10PQ N-Channel Power MOSFET
Supports a drain‑source voltage of 100V and delivers 9A continuous drain current at 25°C.
DIJ2A7N90 N-Channel Power MOSFET
Supports a drain‑source voltage of 900V and delivers 2.7A at 25°C continuous drain current.