Apacer Technology Inc. Featured Products
Industrial PT25P-CFX PCI Express Flash Drives
Provides full compliance with PCIe Gen4 x2 interface and NVMe 2.0 specifications.
PRA233/PRA212 microSD Cards
Compatible with Raspberry Pi 3/4/5 platforms for improved efficiency and faster validation.
PT250-M280 Solid State Drives (SSDs)
Compliant with PCIe Gen4 x4 interface and NVMe 2.0 specifications.
DDR5-5600 Embedded Memory Modules
Employs original high-quality DRAM ICs and features memory transfer rates of up to 5600Mbps.
SV250-M280 Anti-Sulfuration Industrial SSDs
Utilize 3D NAND for higher capacity up to 960GB and provide more power efficiency than 2D NAND.
SH250-M280 Anti-Sulfuration SSDs
Designed in SATA 6Gb/s interface are able to deliver exceptional read/write speeds.
Industrial CompactFlash 6A (CF6A) Cards
Compliant with the CFA 6.0 specifications with built-in ATA secure erase and S.M.A.R.T. functions.
8GB ECC DDR4 SDRAM UDIMM Memory Module
A 1024M x 72 DDR4 SDRAM (Synchronous DRAM) ECC DIMM in FBGA packages and a 4K Bits EEPROM.