AS6204-EK

Infineon Technologies
985-AS6204-EK
AS6204-EK

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de temperatura TEMPERATURE SENSORS

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo del sensor de temperatura
RoHS:  
Evaluation Kits
Temperature Sensor
AS6204
Marca: Infineon Technologies
Tipo de interfaz: I2C
Tipo de producto: Temperature Sensor Development Tools
Serie: AS6204
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 990601060 Q65114A1499
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Austria
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AS6204 IC Digital Temperature Sensor

Infineon Technologies AS6204 IC Digital Temperature Sensor targets consumer applications such as laptops, cameras, and tablets. The board-mount sensor communicates via a 2-wire digital bus with other devices. The Infineon Technologies AS6204 IC Digital Temperature Sensor also consists of a Si-bandgap temperature sensor, an analog-to-digital converter, and a digital signal processor. The factory-calibrated sensor features ultra-low power consumption (low operation and quiescent current) and integrated linearization. The sensor's additional I2C addresses make it ideal for the prototyping phase of a product, where several heat-sensitive areas might need monitoring.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

AS6204-EK Adapter Board

Infineon Technologies AS6204-EK Adapter Board evaluates AS6204 digital temperature sensors without designing a custom printed circuit board. AS6204 sensor targets consumer applications such as laptops, cameras, and tablets. The board features a digital temperature sensor, a decoupling capacitor, and pull-up resistors. A jumper is included to set the Infineon Technologies AS6204-EK Adapter Board's four I2C addresses. A 5x1 pin header with a 2.54mm pitch enables the adapter board to connect to an application processor.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/ -.--
Precio ext.:
S/ -.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/ 76.84 S/ 76.84