213500-0500

Molex
538-213500-0500
213500-0500

Fabricante:

Descripción:
Antenas LTE/GNSS 75mm 2in1 Antenna Screw Mnt

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 211

Existencias:
211 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/98.99 S/98.99
S/82.91 S/994.92
S/77.89 S/1,869.36
S/77.69 S/8,390.52

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
MIMO
824 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE)
GPS
Module
Puck
0.77 dBi, 0.77 dBi, 3.73 dBi
50 Ohms
2 W
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
SMA Male
824 MHz, 1.71 GHz, 1.575 GHz
75 mm
500 mm Coax x 2
213500
Bulk
Marca: Molex
Longitud del cable: 500 mm
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Polarización: Linear
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Alias de las piezas n.º: 2135000500 02135000500
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517710000
ECCN:
7A994

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

LTE/GPS 2-in-1 External Antennas

Molex LTE/GPS 2-in-1 External Antennas offer an 824MHz to 22690MHz frequency range, 50Ω impedance rating, and -40°C to +85°C temperature range. These external antennas combine a high-performance GPS and cellular antenna, ensuring reliable asset tracking and remote monitoring. This multi-protocol solution supports 2/3/4G and GPS technologies and the antenna features less than 2 VSWR with low noise figure and high gain. Molex LTE/GPS 2-in-1 External Antennas are ideal for home automation, networking, infrastructure solutions, and smart appliances. 

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.