MIKROE-1430

Mikroe
932-MIKROE-1430
MIKROE-1430

Fabricante:

Descripción:
Tarjetas Hija y Tableros OEM EVE click

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 25   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/179.56 S/4,489.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Tarjetas Hija y Tableros OEM
RoHS:  
Add-On Modules
FT800Q
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Descripción/Función: A display controller board in mikroBUS form factor
Tipo de interfaz: SPI
Voltaje de alimentación operativo: 3.3 V
Tipo de producto: Daughter Cards & OEM Boards
Serie: Wired-Video-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
Nombre comercial: mikroBUS
Peso de la unidad: 30 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Adapter Click Boards

Mikroe Adapter Click Boards allow for adding additional connections to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include adapters for LCD, 4D display, and EVE, to name a few.

ConnectEVE FT800 Breakout Board & EVE Click

Mikroe ConnectEVE FT800 Breakout Board offers fast and visually stunning graphics, even to 8-bit MCUs with little Flash and RAM. Its state-of-the-art FT800 graphics controller integrates display, audio, and touch onto a low-cost, easy-to-use, single-chip solution.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.