Vishay Semiconductors VCUT ESD Protection Diodes

Vishay Semiconductors VCUT ESD Protection Diodes are bidirectional and symmetrical (BiSy) diodes designed to clamp positive and negative overvoltage transients to ground. These VCUT diodes are connected between the data or signal line and the ground that offers high isolation within a specified working range. The VCUT diodes feature low package profile, 1-line ESD-protection, low leakage current, low load capacitance, and 60W peak pulse power. These VCUT diodes have very low line inductance due to the short leads and tiny LLP0603-2L package allowing them to clamp ESD-strikes with minimal over-/undershoots.

Features

  • Ultra-compact LLP0603-2L package
  • 1-line ESD-protection
  • IR<0.1µA low leakage current
  • CD=14pF low load capacitance
  • ESD protection as per IEC 61000-4-2:
    • ±30kV contact discharge
    • ±30kV air discharge
  • -40°C to +125°C operating temperature range

VCUT ESD Protection Diodes Dimensions (mm)

Mechanical Drawing - Vishay Semiconductors VCUT ESD Protection Diodes
View Results ( 4 ) Page
N.º de artículo Hoja de datos Voltaje en funcionamiento Cantidad de Paquete Estándar
VCUT05B1-DD1-G-08 VCUT05B1-DD1-G-08 Hoja de datos 5.5 V 8000
VCUT0714A-HD1-GS08 VCUT0714A-HD1-GS08 Hoja de datos 14 V 8000
VCUT07B1-HD1-G4-08 VCUT07B1-HD1-G4-08 Hoja de datos 7 V 8000
VCUT0505B-HD1-GS08 VCUT0505B-HD1-GS08 Hoja de datos 5 V 8000
Publicado: 2018-08-24 | Actualizado: 2023-03-11