Vishay / Sfernice P16FNM Cermet Knob Potentiometers
Vishay / Sfernice P16FNM Cermet Knob Potentiometers are constructed with a metallic knob for durability and robustness in applications. These IP67 sealed devices integrate a knob with a panel potentiometer in a single component, eliminating the need for a separate knob that requires extra assembly. These compact potentiometers also reduce the clearance required behind the panel to only <15mm because the mounting hardware and terminals are situated on the back side of the panel. The P16FNM series offers a high dielectric strength of 5000VAC, power ratings up to 1W at +40°C, and reliable performance with 10K switch lifecycles. Vishay / Sfernice P16FNM Cermet Knob Potentiometers are ideal for industrial and audio applications, including those in harsh environments.Features
- Durable and robust metallic knob
- Panel-mount design
- Consists of knob driving and incorporating cermet potentiometer
- Only mounting hardware and terminals are on back side of panel
- Reduces required clearance
- Cermet resistive element
- Compact (integrated)
- Fully sealed and panel sealed
- Tested according to CECC 41000 or IEC 60393-1
- Lead free
- RoHS compliant
Applications
- Network communication systems
- Night vision goggles
- Remote controls
- Hot air blowers
- Spotlights for scenes
- Air fan controls
- Industrial dashboards
- Audio headset communication
- Variable frequency drives
- Electric wheelchairs
Specifications
- 1W linear power rating at +40°C
- 5000VAC dielectric strength
- IP67 seal rating
- 10K switch lifecycles
All-in-One Design
Additional Resources
Publicado: 2025-04-30
| Actualizado: 2025-05-06