Vishay / BC Components 180 CPS Capacitors

Vishay 180 CPS Capacitors are conductive polymer aluminum capacitors with SMD (chip) and low capacitance of 22µF to 2700µF. Vishay 180 CPS Capacitors offer up to 2500 hours at +105°C, very low ESR, and high ripple current. The SMD-version capacitors have a base plate and are lead (Pb)-free reflow solderable.

Features

  • Up to 2500 hours at +105°C
  • Low ESR and high ripple current
  • SMD-version with base plate, lead-free reflow solderable
  • 22µF to 2700µF rated capacitance range
Publicado: 2015-12-24 | Actualizado: 2022-03-11