Toshiba TLP570x GaAℓAs Photocouplers

Toshiba TLP570x GaAℓAs Photocouplers integrate an aluminum gallium arsenide infrared Light-Emitting Diode (LED) optically coupled to an integrated high-gain, high-speed photodetector in a compact 6-pin SO6L package. The TLP570x series is physically smaller and thinner than a photocoupler in an 8-pin DIP package and complies with international safety standards for reinforced insulation. Toshiba TLP570x GaAlAs Photocouplers feature a smaller footprint solution for applications that require a safety standard certification. An internal noise shield delivers a guaranteed common-mode transient immunity of 20kV/μs. 

The Toshiba TLP570x GaAℓAs Photocouplers are available in standard SO6L and wide-lead SO6L (LF4) package variants. These devices are ideal for use as a small to medium class IGBT or a power MOSFET gate driver. 

Features

  • Buffer logic type (totem pole output)
  • 2.5A to 5.0A peak current output range
  • 2.0A to 3.0A supply current range
  • 200ns to 500ns propagation delay range
  • 5.0 maximum threshold input current
  • ±20kV/µs to ±50kV/µs minimum common-mode transient immunity
  • Operating temperature range
    • -40°C to +110°C (TLP5701, TLP5702)
    • -40°C to +125°C (TLP5702H, TLP5705H)
  • 5000Vrms isolation voltage
  • 6-pin SO6L package with standard and wide lead (LF4) options
  • Safety standards
    • UL-approved: UL1577, File No.E67349
    • cUL-approved: CSA Component Acceptance Service No.5A File No.E67349
    • VDE-approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1 (Option D4)
    • CQC-approved: GB4943.1, GB8898

Applications

  • Photovoltaic (PV) power conditioning systems
  • Industrial inverters
  • Induction cooktop and home appliances
  • Air conditioner inverters
  • MOSFET gate drivers
  • IGBT gate drivers

Pin Assignment & Internal Circuit

Mechanical Drawing - Toshiba TLP570x GaAℓAs Photocouplers

Package Outline

Mechanical Drawing - Toshiba TLP570x GaAℓAs Photocouplers
Publicado: 2021-10-29 | Actualizado: 2022-03-11