Toshiba DF2B6 TVS Diodes

Toshiba DF2B6 Transient Voltage Suppression (TVS) Diodes protect sensitive devices from damage or malfunction due to electrostatic discharge (ESD) and other surge voltage spikes introduced from I/O ports. Toshiba DF2B6 TVS Diodes are fabricated with a unique process technology that provides high ESD tolerance. Toshiba offers a wide range of TVS diodes suitable for various applications, ranging from standard types to those used to protect high-speed signal lines. Toshiba also provides various packaging options ideal for high-density board assembly.

Features

  • Ultra-low dynamic resistance and low capacitance
  • Low clamping voltage
  • Bidirectional
  • Suitable for high-speed signal lines
  • Tested for immunity to electrostatic discharge
  • Provides ESD performance exceeding the requirements for Level 4 of IEC 61000-4-2
  • Offered in various packages suitable for high-density board assembly that simplify board layout

Applications

  • ESD protection for USB 3.0 and other interfaces
  • ESD protection for RF antennas

Typical Application

Toshiba DF2B6 TVS Diodes
Publicado: 2012-08-27 | Actualizado: 2025-06-12