Tekscan FLXLC FlexiForce™ Load Concentrators
Tekscan FLXLC FlexiForce™ Load Concentrators evenly distribute force across a FlexiForce sensor’s sensing region, optimizing linearity and repeatability. These peel-and-stick, delrin load concentrators are available in 10-packs and two-diameter options. FLXLC-A features a 7.1mm diameter, while the FLXLC-B offers a ø19.1mm diameter. Both have a 0.7mm thickness.Features
- Optimizes sensor linearity and repeatability
- Evenly distributes force across the sensing region
- Peel-and-stick using 3M 9482PC backing tape
- Black Delrin® Acetal plastic
- Smooth texture with a Rockwell R120-R122 hardness
- Available sizes
- ø7.1mm x 0.7mm thickness (ø0.28" x 0.03") for FLXLC-A
- ø19.1mm x 0.7mm thickness (ø0.75" x 0.03") for FLXLC-B
- -20°C to +180°C operating temperature range
Videos
Additional Resoures
Publicado: 2023-05-10
| Actualizado: 2023-08-14