TDK TFM-ALM Thin Film Metal Power Inductors

TDK TFM-ALM Thin-Film Metal Power Inductors feature a metal core with a high saturation magnetic flux density which provides excellent DC bias characteristics needed for power circuits. The inductors are magnetically shielded so leakage flux is minimized. The package size is 2.0mm x 1.6mm x 1.0mm with an inductance range of 0.47µH to 2.2µH and a rated current range of 2.4A to 5.1A maximum.

Features

  • Thin-film power inductors with metal core
  • Excellent DC bias characteristics
  • No polarity
  • Magnetically shielded
  • RoHS Compliant

Applications

  • Smartphones
  • Tablet terminals
  • HDDs, SSDs, DVCs, DSCs
  • Mobile display panels
  • Portable game devices
  • Compact power supply module
Publicado: 2017-11-28 | Actualizado: 2022-03-10