TDK InvenSense ICU-10201 Time-of-Flight (TOF) Range Sensor

TDK InvenSense ICU-10201 Time-of-Flight (TOF) Range Sensor is a high-performance, miniature ultrasonic transceiver that provides accurate range measurements for targets up to 1.2m. The TOF sensor integrates a nominally 175kHz Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with a 2nd generation ultra-low power system-on-chip (SoC) in a single reflowable package. The TDK InvenSense ICU-10201 TOF Range Sensor features a customizable field-of-view (FOV) up to 180°, which is capable of recording multiple range measurements simultaneously. The TOF sensor offers programmable modes for long- and short-range sensing applications, including robotic vacuums and 3D tracking. The sensor operates in any lighting conditions and can accurately measure a target's color and optical transparency within millimeters.

Features

  • Fast, accurate range-finding
    • 40MHz integrated CPU enables on-chip algorithms, including rangefinding, human presence, and wake-on approach
    • 10cm to 1.2m operating range-finding
    • Detection of moving objects closer than 10cm
    • Programmable modes optimized for long- or short-range sensing applications
    • Customizable FOV up to 180°
    • Multi-object detection
    • Operates in any lighting condition, full sunlight to complete darkness
    • Insensitive to object color, detects optically transparent surfaces (glass, clear plastics, etc.)
  • Easily integrated
    • Single sound port for receiving and transmitting
    • 1.8V of 3.3V I/O voltage options
    • Low power 1.8V core operating voltage
    • 13MHz SPI interface allows baseband data stream out at full measurement rate
    • Optional 32kHz reference clock input
    • Optional measurement clock input
    • Two programmable open-drain I/O for triggering sensor
    • Platform-independent software driver enables turnkey range-finding
    • Customizable FOV through acoustic port design

Applications

  • Floor-type detection for robotic vacuums
  • Cliff detection for robotic vacuums
  • <1m presence detection
  • 3D tracking

Specifications

  • 3.5mm x 3.5mm x 1.26mm miniature package
  • 14-pin LGA package
  • Compatible with standard SMD reflow
  • -20mA to +20mA continuous input current range
  • 173.3kHz to 181.2kHz operating frequency
  • -40°C to +85°C operating temperature range
  • 90% relative humidity
  • Low supply current
    • 1 sample/s:
      • 14μA (0.5m max range)
      • 17μA (1m max range)
    • 50 sample/s:
      • 212μA (0.5m max range)
      • 320μA (1m max range)

Block Diagram

Block Diagram - TDK InvenSense ICU-10201 Time-of-Flight (TOF) Range Sensor
Publicado: 2024-02-21 | Actualizado: 2024-08-20