Renesas Electronics RZ Family 32 & 64-bit MPUs

Renesas Electronics RZ Family 32 and 64-bit MPUs offer high-performance CPU cores, various accelerators, and peripheral functions. The Renesas Electronics RZ Family allows for the implementation of high-resolution human-machine interfaces (HMI), embedded vision, embedded artificial intelligence (e-AI), real-time control, and industrial ethernet connectivity.

Features

  • RZ MPUs for Artificial Intelligence
    • RZ/V Series
      • High-speed edge AI inference and low power consumption by DRP-AI
      • Reduce the environmental impact of AI with camera ISP
      • Supports the same level of capabilities as RZ/G
  • RZ MPUs for Human Machine Interface
    • RZ/A Series
      • The RZ/A series is an RTOS-based MPU with excellent real-time performance and fast boot time, combining Renesas' proprietary technology and the Arm® ecosystem while maintaining the ease of use of Renesas MCUs
    • RZ/G Series (Linux-based MPU)
      • RZ/G series MPUs support the Linux operating system with either Arm® Cortex® architecture or RISC-V architecture and deliver high-end performance for graphics, multi-stream video, and embedded vision
  • RZ MPUs for Real-Time Control and Industrial Network
    • RZ/T Series
      • High-performance, high-speed real-time control
      • Multi-protocol Industrial Ethernet support
      • Configurable encoder I/F for various protocol encoders
    • RZ/N Series
      • Scalable architecture for master/slave products
      • Easily implement TSN and Industrial Ethernet protocols
      • Space and cost-efficient design by integrated large-size memory
Renesas Electronics RZ Family 32 & 64-bit MPUs
Publicado: 2022-12-13 | Actualizado: 2025-07-21