Panasonic Electronic Components High Frequency ETQP-M-HF Power Inductor Auto Grade
Panasonic High Frequency ETQP-M-HF Power Inductors (Automotive Grade) are designed to reduce core loss in a high-frequency band of more than 2MHz. These power inductors provide high heat-resistant operation up to 150°C, including self-heating, and high reliability using a metal-composite core (MC). Panasonic High Frequency ETQP-M-HF Power Inductors (Automotive Grade) feature excellent inductance stability using ferrous alloy magnetic material over a broad temperature range. These power inductors are available in AEC-Q200 compliant, RoHS compliant, and low profile SMD packages. Typical applications include boost-converters, DC/DC buck-converters, and noise filters for various drive circuitry requiring high-temperature operation and peak current handling capabilities.Features
- Shielded construction
- Reduces core loss in the high-frequency band (more than 2MHz)
- High heat-resistant operation up to 150°C, including self-heating
- Low profile, 3mm maximum height
- High reliability
- High vibration resistance due to integral construction
- Ideal for severe reliability conditions of automotive and other strenuous applications
- High bias current offers inductance stability using ferrous alloy magnetic material
- High efficiency
- Inductance stability over a broad temperature range
- Low audible (buzz) noise
- Gapless structure, metal composite core
- SMD type
- AEC-Q200 compliant
- RoHS compliant
Applications
- Noise filters for various drive circuitry requiring high-temperature operation and peak current handling capability
- Boost-converters
- DC/DC buck-converters
Performance Characteristics
Publicado: 2022-06-01
| Actualizado: 2024-03-10