Newhaven Display Color OLED Breakout Boards

Newhaven Display Color OLED Breakout Boards are display development tools that are available for 0.6", 1.27", 1.45", 1.5", and 1.69" Color OLED displays. These breakout boards feature FAN5331SX onboard booster circuit and jumper option to bypass the booster circuit and provide VCC directly. These Newhaven Display Color OLED display breakout boards operate at a temperature range of -40°C to 70°C.

Features

  • Available for 0.6", 1.27", 1.45", 1.5", and 1.69" color OLED display
  • FAN5331SX onboard booster circuit
  • Offer jumper option to bypass booster circuit and provide VCC directly
  • Open-source hardware

Specifications

  • 2.8V to 3.5V supply voltage range for OLED logic
  • 5.5V supply voltage for the boost circuit
  • 11.5V to 12.5V supply voltage range for OLED panel
  • -40°C to 70°C operating temperature range
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción Tipo de interfaz
NHD-1.5-BREAKOUT NHD-1.5-BREAKOUT Hoja de datos Herramientas de desarrollo de pantalla Breakout Board Serial Parallel RGB Parallel, SPI
NHD-1.27-BREAKOUT NHD-1.27-BREAKOUT Hoja de datos Herramientas de desarrollo de pantalla Breakout Board Serial / Parallel Parallel, SPI
NHD-1.45-BREAKOUT NHD-1.45-BREAKOUT Hoja de datos Herramientas de desarrollo de pantalla Breakout Board Serial / Parallel Parallel, SPI
NHD-1.69-BREAKOUT NHD-1.69-BREAKOUT Hoja de datos Herramientas de desarrollo de pantalla Breakout Board Serial Parallel RGB Parallel, SPI
NHD-0.6-BREAKOUT NHD-0.6-BREAKOUT Hoja de datos Herramientas de desarrollo de pantalla Breakout Board SPI SPI
Publicado: 2019-12-10 | Actualizado: 2023-10-04