Xvisio SeerSense® S80-4 Intelligent Sensing Module

Xvisio SeerSense® S80-4 Intelligent Sensing Module is a compact edge AI vision solution and data acquisition model for physical AI and world models. This module features quad fisheye cameras, RGB camera, high-performance SoC, and an SLAM processing engine to deliver real-time visual-inertial odometry, depth estimation, and 3D awareness. The S80-4 intelligent sensing module integrates a high-compute SoC, which helps in achieving "perception as computation".This module directly produces high-value pose and localization results, significantly reducing host-side compute overhead and allowing the robot's "brain" to focus more on high-level algorithms. Typical applications include smart manufacturing, daily life, medical, logistics and retail, AR/VR and the metaverse, office and entertainment, smart home, robotic navigation, data acquisition, and virtual production.

Features

  • High-performance SoC with integrated edge AI processing
  • Quad fisheye cameras with up to 1280 x 800/640 x 400 resolution and 50fps capture
  • 12MP RGB camera supporting up to 4096 x 3072 resolution at 30fps
  • VSLAM and SGBM depth engine fusion for high-precision 3D vision awareness
  • Dual-engine CNN architecture for parallel AI processing
  • Binocular depth engine with depth sensing up to 6.5m and 50/60fps
  • 9-axis IMU operating at 1000Hz for SLAM fusion
  • Average SLAM RMSE ≤0.25%
  • 2.8W average low power consumption
  • USB Type-C® connectivity with camera data, depth, AI image, sync pin, and 6DoF output support
  • SDK supporting VIO, CSLAM, 3D reconstruction, depth estimation, object recognition, gesture recognition, plane detection, and RGBD applications
  • Compatible with OpenVINO®, OpenCV, and Xvsdk-viewer demo tools

Applications

  • Smart manufacturing
  • Daily life
  • Medical
  • Logistics and retail
  • AR/VR and the metaverse
  • Office and entertainment
  • Smart home
  • Robotic navigation
  • Data acquisition
  • Virtual production
Xvisio SeerSense® S80-4 Intelligent Sensing Module

Overview

Xvisio SeerSense® S80-4 Intelligent Sensing Module

Global Shutter, Faithfully Reproducing the Physical Environment

Xvisio SeerSense® S80-4 Intelligent Sensing Module
Publicado: 2026-10-07 | Actualizado: 2026-10-15