Würth Elektronik WE-FAMI Inductors

Würth Elektronik WE-FAMI Inductors are THT high-current inductors made of a coil design material and featuring 60% higher current saturation than the previously available portfolio of comparable component series. The wiring pattern not only ensures an additional reduction in the DC resistance but also enhances the mechanical stability of the component. The magnetically shielded construction design reduces the magnetic stray field and also offers insulation protection against accidental contact, eliminating additional insulation measures. Würth Elektronik WE-FAMI Inductors can be ideally integrated into DC/DC converters, power supplies, power pack chargers, and home entertainment systems.

Features

  • Optimization of material composition causes high performance
  • Up to 19.7A saturation current
  • Shielded design
  • Low stray field
  • THT high-current inductor with high ISAT and low RDC
  • Coil is used as a pin
    • No contact resistance, no additional soldering or welding join, and increased mechanical stability

Applications

  • Home entertainment systems
  • DC/DC converters with high current loads
  • Power supplies and battery chargers
  • Computer systems and servers
  • Portable devices

Inductor Construction

Würth Elektronik WE-FAMI Inductors
View Results ( 21 ) Page
N.º de artículo Hoja de datos Inductancia Corriente CC máxima Resistencia CC máxima Longitud
744750530100 744750530100 Hoja de datos 10 uH 8.9 A 9.5 mOhms 11 mm
744750230047 744750230047 Hoja de datos 4.7 uH 6.5 A 12.5 mOhms 11 mm
744750230100 744750230100 Hoja de datos 10 uH 4.6 A 23 mOhms 11 mm
744750230150 744750230150 Hoja de datos 15 uH 3.7 A 35 mOhms 11 mm
744750340150 744750340150 Hoja de datos 15 uH 5.6 A 20 mOhms 13 mm
744750420220 744750420220 Hoja de datos 22 uH 4.1 A 36 mOhms 9 mm
744750460150 744750460150 Hoja de datos 15 uH 9 A 12 mOhms 15.8 mm
744750530047 744750530047 Hoja de datos 4.7 uH 11.8 A 4.8 mOhms 11 mm
744750230030 744750230030 Hoja de datos 3 uH 7.6 A 8.5 mOhms 11 mm
744750230068 744750230068 Hoja de datos 6.8 uH 5.7 A 16 mOhms 11 mm
Publicado: 2015-09-02 | Actualizado: 2022-03-11