Molex Premo-Flex 15036 FFC / FPC Jumpers
Molex Premo-Flex® 15036 Jumpers feature self-locking nails for superior retention, flame-retardant insulation, and high flex life. These 0.5mm‑pitch jumpers are designed to provide high reliability and exceptional flexibility in a compact package. The Premo-Flex 15036 jumpers are optimized for automation, enabling robotic assembly while minimizing errors and rework. These jumpers mate with FlexiSnap‑15™ Easy‑On connectors to streamline assembly and bolster retention. The Premo-Flex 15036 jumpers support tight bend radius and offer 5, 10, 20, 30, or 40 circuits. These jumpers feature a 0.35A current rating per contact, 21N retention-force, a maximum voltage of 60VAC, and an operating temperature range of -40°C to 105 °C. Typical applications include touchscreens, servers, infotainment systems, surgical monitoring devices, therapeutic monitoring devices, smartphones, tablet PCs, and wearable devices.
Features
- Ultra flexible construction
- Dual self-locking nails ensure superior retention force
- Provide high reliability and exceptional flexibility in a compact package
- High temperature rating
- Flame-retardant
- Supports tight bends and repeated movement
- Support robotic assembly
- Mate with FlexiSnap‑15™ Easy‑On connectors
Applications
- Touchscreens
- Servers
- Infotainment systems
- Medtech:
- Surgical monitoring devices
- Therapeutic monitoring devices
- Mobile devices:
- Portable audio systems
- Smartphones
- Tablet PCs
- Wearable devices
Specifications
- Up to 0.35A current
- Up to 60VAC voltage
- 21N minimum retention force
- -40°C to 105 °C operating temperature range