Samtec VITA™ 90 VNX+™ Solutions

Samtec VITA™ 90 VNX+™ Solutions support small-form-factor modular open-system architectures with a family of interconnect products that combine RF backplane, optical, and power connectivity. The VNX+ platform incorporates optimized pin assignments, system management capabilities, and coaxial and optical I/O connectivity to address demanding high-reliability embedded system requirements.

The VITA 90.0 connector family uses SEARAY™ right-angle array technology and rugged optical support to enable high-speed backplane interconnects. Available connector configurations support multiple pin-count options and 13mm or 19mm stack heights. The architecture provides rugged blind-mate operation and supports RF backplane performance up to 110GHz.

Samtec VITA 90.2 VNX+ Connector Modules extend the ecosystem with high-density RF and optical I/O capabilities. Full- and half-aperture modules accommodate configurable combinations of MT optical ferrules and size 16 or size 20 RF contacts. GPCC contacts support both 50Ω and 75Ω implementations, while floating blind-mate construction helps protect contacts and maintain reliable alignment during mating.

Features

  • VITA 90.0 VNX
    • RF backplane system to support 110GHz with high-density size 20 contacts and size 16 on the roadmap
    • Rugged blind mate solution
    • High-speed capabilities
    • COTS or modified COTS solution for time flexibility
    • Configured with SEARAY right-angle array and rugged optics
  • VITA 90.2 VNX+
    • RF backplane system to support 110GHz with high-density size 20 and size 16 contacts
    • Configured with SEARAY right-angle array
    • Rugged blind mate solution
    • Full and half aperture size ranges
    • GPCC contacts provide improved density and performance for 50Ω/75Ω applications

Applications

  • Unmanned aerial vehicles (UAVs) and autonomous ground vehicles (AGVs) where space, weight, and power (SWaP) limits are tight
  • 360-degree situational awareness systems
  • Software-defined radios
  • Embedded processing modules
  • Signal processors
  • Radio transceivers
  • Accelerator and graphics cards
  • Fabric switches requiring robust coaxial, optical, and high-speed copper interconnects
Publicado: 2026-09-11 | Actualizado: 2026-09-22