JKL Components ZFS Accessories
JKL Components ZFS Accessories functions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface. These accessories use 22AWG jacketed cabling, ensuring durability and consistent current handling for LED applications. The ZFS accessories offer a 5A maximum current rating. These accessories are designed for use with 12VDC and 24VDC LED systems. The ZFS‑325‑J2 functions as a 2‑way DC power splitter and the ZFS‑XH304‑ILS provides an in‑line rocker switch with the same barrel connector.
Features
- 2-way cabled connector
- 22AWG jacketed cable
- For use with 12VDC and 24VDC LEDs
- 2.1mm x 5.5mm DC power jack (barrel plug)
- 5A maximum current
Applications
- Industrial lighting
- Cabinet lighting
- Display cases
- Coves and architectural accents
- DIY and custom lighting project
ZFS-XH304-ILS Dimension Diagram
ZFS-325-J2 Dimension Diagram
Datasheets
Publicado: 2026-03-11
| Actualizado: 2026-04-13