Vishay / Thin Film MPMT Surface-Mount Resistor Networks

Vishay / Thin Film MPMT Surface-Mount Resistor Networks are lead free and offer ±2ppm TCR tracking and a ratio tolerance as tight as ±0.01%. The MPMT series features excellent long-term ratio stability while the SOT-23 package format provides easy selection for most applications requiring matched pair resistor elements. Vishay MPMT Surface-Mount Resistor Networks have a 250Ω to 100kΩ resistance range per resistor and an operating temperature range of -55°C to +125°C.

Features

  • Lead-free design
  • Excellent long-term ratio stability
  • Low TCR tracking

Specifications

  • ±0.01% ratio tolerance
  • ±2ppm TCR tracking
  • SOT-23 package format
  • 100mW resistor power rating
  • 200mW package power rating
  • <-30dB noise
  • 250Ω to 100kΩ resistance range per resistor
  • -55°C to +125°C operating temperature range

Dimensions

Vishay / Thin Film MPMT Surface-Mount Resistor Networks
Publicado: 2022-07-22 | Actualizado: 2026-08-18