Vishay / Beyschlag CBB0207 Carbon Film Leaded Resistors
Vishay / Beyschlag CBB0207 Carbon Film Leaded Resistors are leaded resistors with advanced pulse load capability, ideal for circuitry exposed to high levels of electromagnetic interference (EMC) or electrostatic discharge (ESD). Designers can use CBB0207 resistors to protect the circuitry of signal and power outlet (mains) input lines from surge pulses. Vishay / Beyschlag CBB0207 Carbon Film Leaded Resistors are ideal for applications in all fields of automotive, telecommunication, and industrial equipment.Features
- Up to 6kV or 140W pulse load capability
- Specialty product for ESD- and EMC-sensitive applications
- Special carbon film technology for maximum heat stress capability
Applications
- Automotive
- Telecommunications
- Industrial equipment
Specifications
- 10Ω to 1.5MΩ resistance range
- ±2% resistance tolerance
- 0.6W rated dissipation
- 350V operating voltage
- +155°C maximum permissible film temperature
Dimensions
Publicado: 2025-02-13
| Actualizado: 2025-03-03