Trumeter Vista Touch Process Meters

Trumeter Vista Touch (VT) Process Meters are IoT-ready HD touchscreen meters designed for use with up to eight sensors (four 4mA to 20mA and four 0V to 10V). These meters are designed for demanding process applications, consolidating multiple signals into a single, powerful monitoring hub. The devices feature four programmable math functions and advanced non-linear scaling, enabling precise custom calculations and compensation for complex sensor behaviors. Trumeter VT Process Meters provide 0.1% accuracy, Trumeter cloud remote monitoring, and instant alerts. The VT process meters also feature touchscreen setup and configuration, multiple gauges for various applications, Modbus RTU/TCP, USB datalogging, and configuration cloning (copy and save).

Features

  • HD touchscreen display offers intuitive full-color interface with configurable views
  • 8 sensor inputs for wide compatibility for process and industrial applications
  • IoT-ready for seamless connection to Trumeter Cloud for remote monitoring, alerts, and data logging
  • Modbus RTU and TCP/IP offer flexible communication options (RS-485 and Ethernet)
  • Local USB data logging provides secure on-site data capture even without network access

Applications

  • Industrial automation
  • Process control
  • Factory automation
  • Utilities
  • Water treatment
  • Industrial monitoring

Specifications

  • 0.1% accuracy across the input range
  • 4x 4mA to 20mA and 4x 0V to 10V sensors supported
  • 4x programmable math functions
  • 65K full color 70mm x 70mm graphics display
  • Voltage range
    • 12VAC/DC to 24VAC/DC (VT-PROC-LV)
    • 100VAC to 277VAC (VT-PROC-HV)

Product Call-Outs

Infographic - Trumeter Vista Touch Process Meters

Wiring Diagrams

Application Circuit Diagram - Trumeter Vista Touch Process Meters
Publicado: 2025-09-29 | Actualizado: 2026-09-04