Toshiba TCR5FM CMOS Low Dropout Regulators

Toshiba TCR5FM CMOS Low Dropout (LDO) Regulators are general-purpose, single-output voltage regulators with an on/off control input, featuring LDO voltage and ultra-high ripple rejection ratio. These Toshiba voltage regulators are available in fixed output voltages between 0.9V and 5.0V and are capable of driving up to 500mA. The TCR5FM regulators feature overcurrent protection, thermal shutdown, and auto-discharge.

Offered in the ultra-small plastic mold DFN4D (1.0mm x 1.0mm x 0.37mm typical) package, these regulators feature a high ripple rejection ratio of 91dB (f = 1kHz, 2.8V output). Small 1μF ceramic input/output capacitors can be used with the TCR5FM series. These devices are ideal for portable applications that require high-density board assembly, such as cellular phones.

Features

  • Ultra small, surface-mount DFN4D package, 1.0mm x 1.0mm x 0.37mm
  • High ripple rejection ratio
    • 91dB typical at 1kHz, 2.8V output
    • 89dB typical at 10kHz, 2.8V output
    • 67dB typical at 100kHz, 2.8V output
    • 59dB typical at 1MHz, 2.8V output
  • Low 5μVRMS (typical) output noise voltage at 10Hz ≤ f ≤ 100kHz
  • Low 10μA (typical) quiescent current at IOUT = 0mA
  • Low 220mV (typical) dropout voltage at 2.8V output, IOUT = 500mA
  • Fast load transient response
    • ΔVOUT = -60mV/+40mV (typical) at IOUT = 1mA to 500mA, 2.8V output
    • ΔVOUT = -75mV/+25mV (typical) at IOUT = 0mA to 100mA, 2.8V output
  • Overcurrent protection
  • Slew rate control function aimed at suppressing inrush current
  • Thermal shutdown
  • Auto-discharge
  • Wide 0.9V to 5.0V range output voltage lineup
  • Pull down connection between CONTROL and GND
  • Ceramic capacitors can be used (CIN = 1.0μF, COUT = 1.0μF)
  • Single output with positive polarity
  • RoHS compliant

Applications

  • Smartphones and mobile devices
  • Wearable electronics
  • CMOS image sensors
  • RF modules and high-frequency circuits
  • BLUETOOTH® and Internet of Things (IoT) chipsets
  • Camera modules and modems
  • NAND controllers and MCUs

Specifications

  • 1.55V to 5.5V operating input voltage range
  • 0V to 5.5V operating control voltage range
  • 0.9V to 5.0V operating output voltage range
  • 500mA operating DC output current
  • 420mW maximum power dissipation
  • ≥1.0μF operating input/output capacitance
  • 1.5mV typical line regulation
  • 20mV typical load regulation
  • 20μA maximum quiescent current
  • 0.8μA maximum stand-by current
  • 0.2μA maximum control pull-down current
  • 337mV maximum dropout voltage
  • 5μVRMS typical output noise voltage
  • 59dB to 91dB typical rejection ratio range
  • -75mV to +40mV typical load transient response range
  • 5mV/μs typical output voltage slew rate
  • 1090mA maximum output current limit, 500mA typical
  • Thermal shutdown threshold
    • +160°C rising
    • +140°C falling
  • Control pin voltage
    • 5.5V maximum HIGH, 0.79V typical
    • 0.4V maximum LOW, 0V typical
  • 30Ω typical on-resistance discharge
  • 1.1mg typical weight
  • -40°C to +125°C operating temperature range
  • +150°C maximum junction temperature

Block Diagram

Block Diagram - Toshiba TCR5FM CMOS Low Dropout Regulators

Application Circuit Diagram

Application Circuit Diagram - Toshiba TCR5FM CMOS Low Dropout Regulators
Publicado: 2025-10-14 | Actualizado: 2025-10-27