Toshiba TB627 LED Lighting Drivers
Toshiba TB627 LED Lighting Drivers are large-current LED drivers with integrated DC/DC controllers for backlighting in white LEDs. The TB62777 devices offer a high-intensity input voltage range from 4.75V to 40V and dimming control. The TB6278 7-segment drivers provide a compact, multifunctional solution with an option to drive 32 individual LEDs. TB62763 consists of a step-up type DC/DC converter which is highly efficient and designed for constant current driving of white LEDs.As a 16-output constant current LED driver, the TB62747 is an excellent choice for LED panel displays and is designed to operate through one adjustable external resistor. Delivering 9 channels of constant current, the TB62781 provides 3.3V and 5V power supply voltage operation.
The TB62785 is an ideal multifunctional, small-sized, 7-segment LED Display Driver that can be used with common-anode displays. In conclusion, the TB62771 incorporates a DC/DC controller and presents a high-intensity / large-current LED developed for high-power LED systems.
Features
- Surface mount or through-hole
- Up to 16 outputs
- 40mA to 150mA output current range
- 700mV to 40V input range
- 17V to 28V output
- Boost topology
- 200kHz to 25MHz operating frequency range
- -40°C to +85°C operating temperature range
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Número de canales | Corriente de salida | Voltaje de entrada | Frecuencia de trabajo | Corriente de suministro - Máx. | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|---|
| TB62781FNG,C8,EL | ![]() |
9 Channel | 85 mA | 3 V to 5.5 V | 10 MHz | 40 mA | 1.02 W |
| TB62785FTG,EL | ![]() |
1 Channel | 40 mA | 700 mV | 15 MHz | 400 mA | 2.4 W |
| TB62771FTG,8,EL | ![]() |
4 Channel | 150 mA | 4.75 V to 40 V | 2 MHz | 5.5 mA | 3.2 W |
| TB62747AFG,C8,EL | ![]() |
16 Channel | 45 mA | 3 V to 5.5 V | 25 MHz | 8 mA | |
| TB62747AFNG,C8EL | ![]() |
16 Channel | 45 mA | 3 V to 5.5 V | 25 MHz | 8 mA | 3.12 W |
| TB62777FNG,C8,EL | ![]() |
8 Channel | 40 mA | 3 V to 5.5 V | 25 MHz | 9 mA | 1.02 W |
| TB62763FMG,8,EL | ![]() |
1 Channel | 80 mA | 2.8 V to 5.5 V | 200 kHz to 2 MHz | 900 uA | 640 mW |
| TB62785NG | 8 Channel | 50 mA | 4.5 V to 5.5 V | 15 MHz | 320 mA | 1.78 W |
Publicado: 2018-04-11
| Actualizado: 2023-02-08