Toshiba DF2xxM5CT ESD Protection Diodes
Toshiba DF2xxM5CT ESD Protection Diodes protect semiconductor devices used in mobile device interfaces and other applications to protect against static electricity and noise. The ESD Protection Diodes feature low dynamic resistance and superior protective performance, utilizing snapback characteristics.The Toshiba DF2xxM5CT ESD Protection Diodes are offered in an ultra-compact 1.0mm × 0.6mm package. This compact package is suitable for use in high-density board layouts such as mobile devices.
Features
- Suitable for use with a 3.3V or 5V signal line
- Protects devices with its high ESD performance (VESD = ±20kV (Contact / Air) @IEC61000-4-2)
- Low dynamic resistance protects semiconductor devices from static electricity and noise
- Snapback characteristics realizing low clamping voltage protects semiconductor devices
- 1.0mm × 0.6mm CST2 Compact package
Applications
- Mobile equipment
- Smartphones
- Tablets
- Notebook PCs
- Desktop PCs
DF2S5M5CT & DF2S6M5CT Circuit Diagram
DF2B5M5CT & DF2B6M5CT Circuit Diagram
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| DF2S6M5CT,L3F | ![]() |
Diodos de protección contra ESD / Diodos TVS Unidirectional ESD Diode VRWM:5.0 V, SOD-882 CT:0.6-0.9pF |
| DF2B5M5CT,L3F | ![]() |
Diodos de protección contra ESD / Diodos TVS Bidirectional ESD Diode VRWM:+/-3.3 V, SOD-882 CT:0.3-0.45pF |
| DF2B6M5CT,L3F | ![]() |
Diodos de protección contra ESD / Diodos TVS Bidirectional ESD Diode VRWM:+/-5.0 V, SOD-882 CT:0.3-0.45pF |
| DF2S5M5CT,L3F | ![]() |
Diodos de protección contra ESD / Diodos TVS Unidirectional ESD Diode VRWM:3.3 V, SOD-882 CT:0.6-0.9pF |
| DF2B6M4BSL,L3F | ![]() |
Diodos de protección contra ESD / Diodos TVS ESD 5.5V BI |
Publicado: 2022-01-10
| Actualizado: 2022-04-19