Texas Instruments LMR38020/LMR38020QEVM Evaluation Modules
Texas Instruments LMR38020/LMR38020QEVM Evaluation Modules evaluate LMR38020/LMR38020-Q1 synchronous buck converter designed to regulate wide input voltage range. These evaluation modules operate over a wide input voltage range of 6V to 80V to provide a regulated 5V output at 400kHz switching frequency. The output voltage has better than 1.5% setpoint accuracy and is adjustable using an external resistor divider.Features
- 4.5V to 80V input voltage range
- Accurate 5V output
- Up to 2A output current
- Cycle-by-cycle overcurrent protection
- Switching frequency 400kHz
- Spread spectrum to reduce EMI
Board Layout
Publicado: 2022-04-06
| Actualizado: 2024-01-15