Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit
Texas Instruments LAUNCHXL-CC1352P1 LaunchPad Development Kit is a multiband low-power radio kit utilizing the CC1352P, which enables 2.4GHz and Sub-1GHz in a single chip solution. The CC1352P LaunchPad enables the development of wireless applications for the SimpleLink CC1352R wireless MCU supporting proprietary Sub-1GHz, TI 15.4-Stack for IEEE 802.15.4e/g star-based networking (868MHz, 915MHz, and 2.4GHz) and BLUETOOTH® low energy (BLE). With multi-protocol support, the CC1352P can run Sub-1GHz and 2.4GHz protocols concurrently, including TI 15.4-Stack, Proprietary Sub-1GHz, and BLE. The SimpleLink Starter app for iOS and Android supports the CC1352P LaunchPad kit. This app connects your LaunchPad to a smartphone using BLE and supports reading the LaunchPad button states, controlling LEDs, and sending data strings to the UART back channel.Features
- LaunchPad with multiband radio supporting concurrent Sub-1GHz and 2.4GHz operation
- Broadband antenna support for Sub-1GHz (868MHz / 915MHz) and 2.4GHz frequency bands
- The onboard emulator gets you started with instant code development
- All IOs accessible on pin headers compatible with the LaunchPad/BoosterPack ecosystem
Kit Contents
- LaunchPad board
- Micro USB cable
- Quick start guide
Edge Impulse Resources
Pin Designations
Publicado: 2019-08-22
| Actualizado: 2024-03-29