Teledyne LeCroy T3DSOH1x Handheld Oscilloscopes
Teledyne LeCroy T3DSOH1x Handheld Oscilloscopes feature a large, bright 5.6-inch TFT LCD display with 640 X 480 resolution at 100MHz and 200MHz bandwidth. These oscilloscopes support 256-level intensity grading, color temperature display modes, and SCPI remote control commands. The T3DSOH1x handheld oscilloscopes offer up to 12Mpts of acquisition memory and a vertical range of 2mV/div to 100V/div. These oscilloscopes consist of CAT III 600V/CAT II 1000V-rated isolated inputs. The oscilloscopes capture waveform rates up to 100,000wfm/s. These oscilloscopes consist of 38 automatic measurement parameters, intelligent trigger, serial bus trigger, video trigger/HDTV, and decoding for IIC, SPI, UART, CAN, and LIN protocols. The T3DSOH1x oscilloscopes are used for field testing, automotive, R&D, and industrial maintenance.Features
- Intelligent trigger:
- Edge, slope, pulse width, window, runt, interval, time out (dropout), and pattern
- Serial bus triggering and decoding (Standard) for IIC, SPI, UART, CAN, and LIN protocols
- Video trigger/HDTV
- Excellent connectivity:
- Interface types: isolated USB host and USB device (MicroUSB – TMC)
- Supports SCPI remote control commands
- True RMS digital multimeter:
- CAT III 600V/CAT II 1000V-rated isolated inputs
- 6000 counts digital multimeter supports DCV, ACV, DCI, ACI, resistance, diode, capacitance, and continuity test
- Included current adaptors help in current measurement up to 10A
- Large bright 5.6-inch TFT LCD display with 640 X 480 resolution
- Max sample rate of 1GSa/s
- 38 automatic measurement parameters
- Supports 256-level intensity grading and color temperature display modes
- Sequence acquisition mode (up to 80,000 segments)
- IP51-rated dust and drip-proof housing
Specifications
- 100MHz and 200MHz bandwidth models
- Waveform capture rates up to 100,000wfm/s
- Vertical range of 2mV/div to 100V/div
- Up to 12Mpts of acquisition memory
- 100Vrms to 240Vrms input voltage range
- 12V output voltage
- 6900mAh capacity
- 276mm X 168mm X 68mm dimensions
Applications
- Field testing
- Automotive
- R&D
- Industrial maintenance
Product Overview
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Ancho de banda | Tipo de cable | Número de canales | Frecuencia de muestreo |
|---|---|---|---|---|---|
| T3DSOH1202 | ![]() |
200 MHz | USB | 2 Channel | 500 MSa/s |
| T3DSOH1102 | ![]() |
100 MHz | USB | 2 Channel | 500 MSa/s |
| T3DSOH1102-ISO | ![]() |
100 MHz | USB | 2 Channel | 500 MSa/s |
| T3DSOH1202-ISO | ![]() |
200 MHz | USB | 2 Channel | 500 MSa/s |
Publicado: 2023-09-15
| Actualizado: 2023-09-26