TE Connectivity

TE Connectivity is a global industrial technology leader creating a safer, sustainable, productive, and connected future. TE's broad range of connectivity and sensor solutions enable the distribution of power, signal and data to advance next-generation transportation, renewable energy, automated factories, data centers, medical technology and more. With more than 85,000 employees, including 9,000 engineers, working alongside customers in approximately 130 countries, TE ensures that every connection counts.
-
TE Connectivity Cable Entry Plates (CEPs)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.26/02/2026 -
TE Connectivity Sensores de presión 8XH de alta precisión con aislamiento del medioIntegrates a MEMS die, an ASIC, and passive components within an isolated oil‑filled cavity.23/02/2026 -
TE Connectivity 56G MezzaWave ConnectorsHandles data rates up to 56Gbps PAM4, helping maintain signal integrity in high-density systems.16/02/2026 -
TE Connectivity Conectores AMPFOIL ULTRADesigned for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications.6/02/2026 -
TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power ConnectorsDesigned to assist printed circuit board manufacturers in boosting assembly efficiency.16/01/2026 -
TE Connectivity Contactores DC de alto voltaje ECPN y ECPSDesigned for 1500VDC voltage systems, including battery energy storage systems and EV chargers.23/12/2025 -
TE Connectivity CAMM2 Memory ConnectorsFeatures a next-generation memory module interface that is part of the JEDEC JESD318 standard.23/12/2025 -
TE Connectivity Filtros trifásicos + neutrales FN3297 y FN3298Robust electromagnetic interference mitigation for industrial automation, climate control systems.23/12/2025 -
TE Connectivity LoRaWAN LPWAN 433MHz Combination FPC AntennasVersatile FPC antennas offering wideband coverage from 410MHz to 470MHz.23/12/2025 -
TE Connectivity 1mm Dual Row Internal Locking HPI ConnectorsStrong mating connection between plug assembly and receptacle with audible and tactile click sound.18/12/2025 -
TE Connectivity 25114x Contact PadsDesigned for a wide range of PCB applications across all industries, available in various diameters.10/12/2025 -
TE Connectivity Conectores sellados de alta resistencia con cabezales de pines a 90° y 180°Provides control unit connectivity in industrial and commercial transportation designs.8/12/2025 -
TE Connectivity Obturadores de modo común SMD serie RE100Designed for 250V applications and effective integration into automated manufacturing processes.5/12/2025 -
TE Connectivity Contactores de alto voltaje Kilovac EV210Designed for control in new energy applications, providing high switching capability up to 1500VDC.25/11/2025 -
TE Connectivity Relés de PCB de la serie Slimline SNRIICompact 5mm-wide solution for PCB mounting, features a 1 pole 6A, 1 form C (CO) contact arrangement.24/11/2025 -
TE Connectivity Antenas de infraestructuraWideband baton, Yagi, and log-periodic antennas for indoor/outdoor applications.20/11/2025 -
TE Connectivity Double-Slot SIAMEZE TerminalsSimplifies complex wiring challenges for valves operating in space-constrained environments.20/11/2025 -
TE Connectivity Conectores 33-Position sin selladoCost-effective, high-performance solutions for in-cabin commercial vehicle applications.10/11/2025 -
TE Connectivity Conectores HALVONEXRobust combination of products engineered to accommodate architectures of 60V (up to 100V).6/11/2025 -
TE Connectivity RT Series Ferrite Core ChokesFeatures ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.5/11/2025 -
TE Connectivity Antena de chip de cerámica 5 GGlobal 5G cellular coverage from 617MHz to 5925MHz and available with a pre-built evaluation board.3/11/2025 -
TE Connectivity String PotentiometersA reliable and cost-effective solution for precise linear position measurement.3/11/2025 -
TE Connectivity Conectores flotantes de altura libre de 0.8 mmOffers a ±0.6mm floating range and a robust design that enables reliable blind mating.31/10/2025 -
TE Connectivity Sensores de temperatura de montaje en superficieThese temperature sensors offer proven performance and outstanding reliability for Space apps.30/10/2025 -
TE Connectivity Antenas de chip cerámico ISM, LPWAN y LoRaOffers full range of coverage to satisfy global 868MHz and 915MHz applications.28/10/2025 -