TE Connectivity / Schaffner FN3060 3-Phase Filters
TE Connectivity's / Schaffner FN3060 3-Phase Filters are designed for 480VAC nominal operation, with current ratings of 20A to 250A, and comply with IEC and UL standards. These filters achieve the switching of the Y-capacitor/resistor value via the Detachable Earth (DE) terminal. The FN3060 3-phase filters feature a low leakage current of 4mA, making them suitable for grids with stringent requirements or sensitive CFCIs and ideal for safety and reliability applications. These filters are designed for corner-grounded delta networks (Japanese electric networks) and IT networks. The FN3060 filters offer compact, effective EMI mitigation and are compatible with terminal blocks and ring terminals.
Features
- Compact and effective EMI mitigation
- Terminal block compatible with ring terminal
- Achieve the switching of the Y-capacitor and the resistor value using the Detachable Earth terminal (DE)
- -25°C to 100°C operating ambient temperature range
- Approvals:
- IEC 60939-3
- UL 60939-3
- Product compliances:
- Low Voltage Directive 2014/35/EU
- The electrical equipment (Safety) regulations S.I. 2016/1101
- RoHS 2011/65/EU, 2015/863/EU
- ENEC up to 80A
Applications
- Semiconductor-manufactured equipment
- Motion and drives
- Robotics and warehouse automation
- Industrial machinery
SCHEMATIC TYPE A
SCHEMATIC TYPE B
SCHEMATIC TYPE C
Publicado: 2026-06-02
| Actualizado: 2026-11-03