TE Connectivity / Linx Technologies ISM 868/915MHz FPC Antennas

TE Connectivity's (TE) / Linx Technologies Industrial Scientific Medical (ISM) 868/915MHz FPC Antennas are designed for LoRaWAN and IoT applications and address the growing demand for ISM antennas that utilize a single frequency. These ISM antennas are available in multiple FPC shapes with double-sided adhesive tape, simplifying mounting within the device even on curved areas. Cable lengths of up to 150mm and a broad range of connectors, including MHF- and MHFL4-type, are available. TE / Linx Technologies ISM 868/915MHz FPC Antennas are optimized for specific frequency bands, depending on product selection, and are suitable for medical devices, home automation, smart street lighting, and irrigation control.

Features

  • 868MHz frequency band - European region
  • 915MHz frequency band - Americas region
  • 50mm, 100mm, and 150mm cable lengths available
  • MHF- or MHFL4-type connectors available
  • FPC with double-sided adhesive tape
  • Omnidirectional coverage

Applications

  • ISM, LoRaWAN, NB-IoT, Zigbee®
  • Remote monitoring
  • Smart street lighting
  • Irrigation control and livestock tracking
  • Smart metering
  • Home automation
  • Medical devices
Publicado: 2024-07-11 | Actualizado: 2024-07-25