TE Connectivity DBA6171Cx 5G/4G Indoor/Outdoor Blade Omni Antennas
TE Connectivity's (TE) DBA6171Cx 5G/4G Indoor/Outdoor Blade Omni Antennas support harsh environments with IP67 (outdoor) and non-rated (indoor) configurations. With an excellent performance from 617MHz to 6000MHz, the design is ruggedized to support high-vibration environments that may be experienced over the product's life. The TE DBA6171Cx antennas offer excellent frequency performance and can be configured to support operation up to 7125MHz. The articulating/hinged/swivel connections allow for various installation and mounting options making this an extremely diverse antenna family for IoT or gateway device applications. These antennas are suitable for indoor/outdoor 5G IoT, Cellular access points, private cellular networks, light outdoor applications, etc.Features
- Global 5G coverage from 617MHz to 6000MHz frequency range
- Configurable for operation up to 7125MHz frequency
- Ready for future 5G rollouts up to 6GHz frequency
- Indoor and/or outdoor-rated options
- Suitable for private 5G/cellular installations when used with appropriate gateway devices
- Ability to rotate and/or point the antennas for maximum coverage and efficiency
- Designed with firm connector resistance to avoid connectors loosening
- Robust hinge mechanism prevents the antenna from drooping after installation
Applications
- Primary industries
- IoT
- Fixed wireless access
- Markets
- Indoor 5G IoT
- Outdoor 5G IoT
- Cellular access point
- Fixed wireless access devices
- Private cellular networks
- Factory/industrial
- Garden center
- Light outdoor applications
Videos
Overview
Mechanical Drawing
Publicado: 2023-05-08
| Actualizado: 2025-06-05