TE Connectivity AMPSEAL 16 Universal Blind Plugs

TE Connectivity's (TE) AMPSEAL 16 Universal Blind Plugs are accessory components designed for use with AMPSEAL 16 connector systems. These blind plugs help maintain environmental sealing by closing unused connector cavities, supporting reliable performance in demanding transportation and off-highway applications. AMPSEAL 16 blind plugs complement the sealed connector system by preserving connector integrity when positions are not populated, helping simplify connector configuration while maintaining sealing performance. TE AMPSEAL 16 Universal Blind Plugs support connector designs used throughout commercial vehicles, construction equipment, agricultural machinery, recreational vehicles, and other harsh-environment electrical systems.

Features

  • Designed for AMPSEAL 16 connector systems
  • 2, 3, 6, and 12 positions
  • Universal keyed plugs
  • Sealed protection interface for unmated caps
  • Optional CPA and mounting features

Applications

  • Commercial vehicles
  • Agricultural equipment
  • Construction equipment
  • Recreational vehicles
  • Off-highway vehicles
  • Transportation electrical systems

Specifications

  • IP67 and IP6K9K ratings with rear protection
  • -40°C to +125°C operating temperature range
  • M3 thread hole

Videos

Publicado: 2026-09-11 | Actualizado: 2026-09-17