TDK InvenSense T4076 MEMS Microphones

TDK InvenSense T4076 MEMS Microphones are omnidirectional analog microphones in a compact package. The T4076 is a SiMic MEMS Microphone in a small size 2.75mm x 1.85mm, a low height of 0.9mm, and offers a high signal-to-noise ratio and long-term temperature stability. TDK InvenSense T4076 microphones are designed for mobile phones, headsets, PDAs, notebooks, and cameras.

Features

  • Analog output
  • −38dBV sensitivity
  • ±1dB sensitivity tolerance
  • 75dB PSRR
  • 2.75mm × 1.85mm × 0.9mm surface-mount package
  • Compatible with Sn/Pb and Pb-free solder processes
  • RoHS compliant
Publicado: 2019-12-02 | Actualizado: 2024-08-07