TDK DPX Diplexers

TDK DPX Diplexers are suitable for band-switching in dual-band systems. These small, lightweight diplexers offer a low profile and low insertion loss, with no adjustment required for use. The surface-mountable DPX series features 50Ω impedance and includes models covering a frequency range from 617MHz to 7.125GHz. TDK DPX diplexers are useful in applications such as cell phones, wireless LAN, and BLUETOOTH®. 

Features

  • Small and lightweight
  • Low profile with low insertion loss
  • 617MHz to 7.125GHz frequency range
  • 50Ω impedance
  • No adjustment required
  • High isolation between bands
  • Surface-mountable design
  • Case sizes
    • 0402
    • 0805
    • 0603
    • 1008
  • -40°C to +85°C or +90°C operating temperature range

Applications

  • Cell phones
  • Band-switching in dual-band systems
  • Wireless LAN
  • Bluetooth

Block Diagram

Block Diagram - TDK DPX Diplexers
Publicado: 2018-07-05 | Actualizado: 2026-06-16