TDK B43647 Snap-In Aluminum Electrolytic Capacitors
TDK B43647 Snap-In Aluminum Electrolytic Capacitors are long-life devices offering more than 2000 hours of useful life at +105°C. EPCOS / TDK B43647 Snap-In Aluminum Electrolytic Capacitors feature a 450VDC rated voltage and a 120μF to 1000μF rated capacitance range. This high CV, ultra-compact series is ideal for use in power supplies, frequency converters, medical appliances, and more.
Features
- Extremely high CV product, ultra compact
- High ripple current capability
- High reliability
- Capacitors pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s
- RoHS-compatible
Applications
- Power supplies
- Frequency converters
- Uninterruptible power supplies (UPS)
- Medical appliances
- Solar inverters
Specifications
- 450VDC rated voltage
- 120μF to 1000μF rated capacitance range
- ±20% capacitance tolerance
- >2000 hours useful life at +105°C
- -40°C to +105°C operating temperature range
Videos
Publicado: 2020-05-12
| Actualizado: 2026-04-07