EPCOS / TDK ADM32FSC & ADM45FDC PoC Inductors
TDK ADM32FSC and ADM45FDC Power over Coaxial (PoC) Inductors offer a 10µH to 22µH inductance range, a temperature range up to +150°C, and AEC-Q200 qualification. These inductors are constructed with a metal I-core, enamel copper wire winding, and one-sided tinned terminals. These inductors are suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. EPCOS / TDK ADM32FSC and ADM45FDC PoC inductors are ideal for automotive electronics.Features
- Construction
- Metal I-core, ferrite shielding
- Enamel copper wire winding
- Winding welded to terminals
- Terminals
- One-sided tinned terminals
- CuSn6 base material
- Ni, Sn layer composition
- Lead-free tinned
- AEC-Q200 qualified
- Temperature up to +150°C
- 10µH to 22µH inductance range
- 42VAC / 80VDC rated voltage (ADM32FSC)
- 1.1A rated current (ADM45FDC)
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD-020E
Applications
- Automotive electronics
- PoC
Dimensional Drawing (mm)
Publicado: 2022-03-30
| Actualizado: 2023-09-20