Taoglas MA2330 3-in-1 Headliner Adhesive Antenna
Taoglas MA2330 3-in-1 Headliner Adhesive Antenna supports GNSS (GPS/GLONASS/GALILEO/BeiDou), Wi-Fi, and FM/WB. This adhesive antenna is designed with robust ABS+PC housing. Taoglas MA2330 Antenna comes with low-loss RG-174 coaxial pigtail cables as standard. The cables terminate in FAKRA SMB code C for GNSS, FAKRA SMB code A for FM, and FAKRA SMB code I for Wi-Fi. This passive adhesive antenna utilizes a long metalized film to increase receive signal sensitivity.MA2330 is approved for heavy-duty trucks and meets the strictest OEM heavy-duty truck standards. This adhesive antenna operates at -40°C to +85°C temperature range. The MA2330 antenna includes a non-condensing 65°C 95% relative humidity.
Features
- GNSS, FAKRA code C blue connector
- Wi-Fi, FAKRA code I beige connector
- FM/WB, FAKRA code A black connector
- IP21 waterproof rated
- Manufactured in TS16949 automotive-approved facilities
- RoHS and Reach compliant
- 300mm RG-178 cable
- ASA+PC housing with FM metalized film antenna
Applications
- OEM automotive
- Trucks
- Other vehicles and heavy equipment
Specifications
- GNSS antenna
- 57% efficiency
- RHCP polarization
- -2.4dB average gain
- 3.5V to 5V input voltage range
- Wi-Fi antenna
- 60% efficiency
- 2400MHz to 2500MHz frequency and 4dBi peak gain
- 5000MHz to 5830MHz frequency and 3.7dBi peak gain
- FM antenna
- 88MHz to 108MHz FM radio bands
- -40°C to +85°C operating temperature range
- Non-condensing +65°C 95% relative humidity
- 50Ω impedance
Additional Resource
Mechanical Drawing
Publicado: 2019-11-06
| Actualizado: 2023-07-03