Taoglas MA1559.A.001 Synergy X 9-in-1 Antenna

Taoglas MA1559.A.001 Synergy X 9-in-1 Antenna is designed for high-precision applications to provide excellent performance on the full GNSS spectrum, including (GPS / QZSS L1 / L2 / L5 / L6, GLONASS G1 / G2 / G3, Galileo E1 / E5a / E5b / E6, BeiDou B1 / B2a / B2b / B3, NAVIC L5, and SBAS (WAAS / EGNOS / GAGAN / SDCM / SNAS). This permanent-mount IP67 antenna is ideal for use with the next generation of routers. The module's nine antennas cover 5G/4G, multiband GNSS, and Wi-Fi® (2.4GHz / 5GHz to 7.125GHz). The 5G/4G antennas are wideband 600MHz to 6GHz to support the full spectrum of 5G frequencies. The Wi-Fi antenna includes Wi-Fi 6 and 7 capabilities to ensure that designs are prepared for the next generation of router connectivity. Ideal applications for Taoglas MA1559.A.001 Synergy X 9-in-1 Antenna include autonomous driving, robotics, agriculture, telematics and asset tracking, and more.

Features

  • Low-profile, permanent-mount enclosure
  • 4x 5G/4G MIMO 600MHz to 6000MHz
  • 4x Wi-Fi MIMO 2.4GHz / 5.8GHz / 7.125GHz (including Wi-Fi 6)
  • 1x multiband GNSS
  • Worldwide 5G/4G bands
  • IP67 waterproof enclosure
  • Ø161.3mm x 67mm dimensions
  • Staggered RG-174 with SMA (M) / RP-SMA (M) connectors
  • RoHS and REACH compliant

Applications

  • Autonomous driving
  • Precision positioning for robotics
  • Precision agriculture
  • Inventory management and container tracking
  • Telematics and asset tracking
  • Timing accuracy synchronization
Publicado: 2023-02-06 | Actualizado: 2023-02-14