Taoglas FXUB52.A.07.C.001 High-Band 4x4 MIMO Flex Antenna

Taoglas FXUB52.A.07.C.001 High-Band 4x4 MIMO Flex PCB Antenna operates across the 1400MHz to 6000MHz frequency spectrum and encompasses cellular, 2.4GHz / 5.8GHz / 7.125GHz Wi-Fi®, ISM, and AGPS bands. This flexible, high-efficiency antenna exhibits high efficiency across all bands and is ground plane independent. It also achieves a peak gain of up to 6.29dBi and an efficiency of up to 81%. The simple peel-and-stick design securely adheres to non-metal surfaces such as glass and plastic. The flexible polymer body features dimensions of 90mm x 90mm x 0.2mm, resulting in an ultra-thin form factor. Taoglas FXUB52.A.07.C.001 High-Band 4x4 MIMO Flex PCB Antenna comes with I-PEX MHF1 connectors and 1.37mm coaxial cables, which can be routed from the flex PCB or routed through the central aperture. The flexible antenna design is ideal for IoT devices requiring MIMO coverage on the upper cellular bands.

Features

  • Low-profile flexible polymer antenna
  • Exhibits high efficiency across all bands
  • Simple peel-and-stick installation
  • Securely adheres to non-metal surfaces, including glass and plastic
  • Ground plane independent
  • High performance
  • Suitable for cost-effective manufacturing and ease of assembly in IoT devices
  • RoHS and REACH compliant

Applications

  • Healthcare and medical devices
  • Industrial IoT
  • Smart home and electronics
  • Smart city asset and sensor monitoring
  • Connected vehicles and fleet management
  • Energy and environmental monitoring

Specifications

  • 4x4 LTE MIMO configuration
  • Covers 1400MHz to 6000MHz
  • Up to 6.29dBi peak gain
  • Up to 81% efficiency
  • 4x 150mm, 1.37mm coaxial cables
  • I-PEX MHFI (U.FL) connector
  • 90mm x 90mm x 0.24mm body dimensions
  • 12g weight
  • -40°C to +85°C operating and storage temperature range
Publicado: 2024-06-07 | Actualizado: 2024-07-01