Taoglas FXUB50.A.07.C.001 Wide-Band 4x4 MIMO Flex Antenna
Taoglas FXUB50.A.07.C.001 Wide-Band 4x4 MIMO Flex PCB Antenna operates across the 600MHz to 8000MHz frequency range and encompasses cellular, 2.4GHz / 5.8GHz / 7.125GHz Wi-Fi®, ISM, UWB, and AGPS bands. This high-efficiency antenna achieves an efficiency of up to 80.1% and a peak gain of up to 7.89dBi. The FXUB50.A.07.C.001 is ground plane independent, and the ultra-thin form factor features a flexible polymer body with 90mm x 90mm x 0.2mm dimensions. The antenna comes with 1.37mm micro coax cables and I-PEX MHF1 connectors as standard for straightforward installation. The simple peel-and-stick design securely adheres to non-metal surfaces such as plastic and glass. Taoglas FXUB50.A.07.C.001 Wide-Band 4x4 MIMO Flex PCB Antenna is ideal for IoT devices requiring MIMO coverage across all cellular bands. The antenna is also suitable for cost-effective manufacturing applications.Features
- Low-profile flexible polymer antenna
- Exhibits high efficiency across all bands
- Simple peel-and-stick installation
- Securely adheres to non-metal surfaces, including glass and plastic
- Ground plane independent
- High performance
- Suitable for cost-effective manufacturing and ease of assembly in IoT devices
- RoHS and REACH compliant
Applications
- Healthcare and medical devices
- Industrial IoT
- Smart home and electronics
- Smart city asset and sensor monitoring
- Connected vehicles and fleet management
- Energy and environmental monitoring
Specifications
- 4x4 LTE MIMO configuration
- Covers 600MHz to 8000MHz
- Up to 7.89dBi peak gain
- Up to 80.1% efficiency
- 4x 150mm, 1.37mm coaxial cables
- I-PEX MHFI (U.FL) connector
- Dimensions
- Overall: 150mm x 150mm x 0.24mm
- Body: 90mm x 90mm x 0.2mm
- 12g weight
- -40°C to +85°C operating and storage temperature range
Publicado: 2024-06-07
| Actualizado: 2024-07-11