Taica A/B/S Bush-Type Anti-Vibration Gel Bushings
Taica A/B/S Bush-Type Anti-Vibration Gel Bushings are used with thru-bolts to minimize horizontal vibration and handle an optimum load of 0.2kg to 32kg. These gel bushings feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. The A/B/S bush-type anti-vibration gel bushings offer soft and mechanically reinforced strength that allows for a smaller build and ensures long-term high performance. The collar material of the gel bushing is made of brass.Features
- High-performance damping
- Used with thru-bolts to minimize horizontal vibration
- Protects parts from low-frequency vibration
- 0.2kg to 32kg optimum load based on 4 points of support (usage)
- Ultra-soft silicone material
- Outstanding durability
- Brass collar material
Application Example
Product Map
Product Map
Line-Up: Where GEL Bush Series Fits
Technical Information
Usage Note
Additional Resource
Publicado: 2025-07-09
| Actualizado: 2025-07-23